Micro Commercial Components (MCC) High-Current Bridge Rectifiers
Micro Commercial Components (MCC) High-Current Bridge Rectifiers are high-voltage, high-current bridge rectifiers with a 1000V capacity. The MCC rectifiers offer robust reliability and efficiency. The GBU package is 48% smaller than the popular GBJ while maintaining thermal stability, with only 20% derating under similar current ratings. This compact design and outstanding thermal properties make these rectifiers ideal for limited-space applications. Catering to various industries, the rectifiers provide a dependable solution for power supplies and AC-DC rectification.Features
- 1000V high-voltage capability
- High current ratings of 35A and 50A
- Footprint 48% smaller than the GBJ series, saving significant design space
- Reliable and efficient performance
- High thermal stability
- Ideal for AC-DC rectification, especially in AC-DC power supply applications
Applications
- Industrial
- Power adapters and chargers
- Lighting systems
- Industrial automation equipment
- Uninterruptible power supplies (UPS)
- AC-DC power supplies for industrial machinery
- Off-board EV chargers
- Consumer
- Power supplies
- LED lighting
- Appliances
- Computing
- Power supplies
- Power adapters
- Uninterruptible power supplies (UPS)
View Results ( 2 ) Page
| Part Number | Datasheet | Vf - Forward Voltage | If - Forward Current | Max Surge Current |
|---|---|---|---|---|
| GBU3510-BP | ![]() |
1.05 V | 17.5 A | 900 A |
| GBU5010-BP | ![]() |
1 V | 25 A | 1 kA |
Published: 2024-02-26
| Updated: 2024-03-18