Micro Commercial Components (MCC) MBRxxHE3 Automotive Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRxxHE3 Automotive Schottky Barrier Rectifiers (SBRs) are designed for high-power, small area, and high surge forward current requirements. These Schottky rectifiers are available in a TO-277 package, allowing current capacities up to 15A, blocking voltages from 45V to 200V and small reverse currents of 10µA at 25°C. The Micro Commercial Components MBRxxHE3 SBRs are ideal for low power - high-efficiency applications in automotive environments, reverse battery protection, DC-DC blocking/conducting element on switching power supplies, freewheeling applications, and ORing bus voltages.

Features

  • AEC-Q101 qualified
  • High surge forward current capability
  • Low power loss, high efficiency
  • Halogen-free and “Green” device
  • High voltage (200V) and current capabilities (up to 15A)
  • Low reverse current

Applications

  • Low power - high-efficiency
  • Automotive environments
  • DC-DC blocking/conducting element on switching power supplies
  • Reverse battery protection
  • Freewheeling applications
  • ORing bus voltages
View Results ( 7 ) Page
Part Number Datasheet If - Forward Current Vf - Forward Voltage Ir - Reverse Current Vr - Reverse Voltage
MBR10U200HE3-TP MBR10U200HE3-TP Datasheet 10 A 850 mV 100 uA 200 V
MBR10U100HHE3-TP MBR10U100HHE3-TP Datasheet 10 A 850 mV 10 uA 100 V
MBR1545FA-BP MBR1545FA-BP Datasheet 15 A 600 mV 200 uA
MBR15U45HE3-TP MBR15U45HE3-TP Datasheet 15 A 540 mV 100 uA 45 V
MBR1645CT-BP MBR1645CT-BP Datasheet 16 A 700 mV 100 uA
MBR5U100HHE3-TP MBR5U100HHE3-TP Datasheet 5 A 800 mV 10 uA 100 V
MBR5U60SHE3-TP MBR5U60SHE3-TP Datasheet 5 A 650 mV 100 uA 60 V
Published: 2021-09-30 | Updated: 2022-03-14