Micro Commercial Components (MCC) MCBS High-Current Industrial-Strength MOSFETs
Micro Commercial Components (MCC) MCBS High-Current Industrial-Strength MOSFETs are N-channel MOSFETs that power industrial designs with a combination of productivity and sustainability. Available in 100V and 40V options in a TO-263-7 package, the MCBS2x components are made to handle the high-temperature, high-power demands of diverse industrial equipment and systems. These MOSFETs deliver reliable performance in junction temperatures of up to +175°C with a low profile, sub 2mΩ RDS(on), and split-gate trench (SGT) technology. Additional engineer-friendly features include a continuous drain current of over 200A, excellent heat dissipation, high current density, and an eco-friendly design.Features
- Sub-2mΩ RDS(on) for efficient power management
- Split Gate Trench (SGT) MOSFET technology enhances performance
- More than 200A continuous drain current
- Compact profile TO-263-7 package
- Excellent heat dissipation and thermal properties
- High current density for reliable operation
- Ideal for high-power industrial applications
- High-temperature capability of up to +175°C junction temperature
- Moisture Sensitivity Level (MSL) 1
- Epoxy meets UL 94V-0 flammability rating
- Halogen-free (Green device) with lead-free finish for environmental sustainability
- RoHS Compliant ("P" suffix designates RoHS compliance)
Applications
- Industrial automation
- Energy conversion systems
- Power supplies
- Motor drives
Specifications
- 40V or 100V maximum drain-source voltage
- ±20V maximum gate-source voltage
- Maximum continuous drain current
- 220A or 260A at +25°C
- 156A or 184A at +100°C
- 880A or 1040A maximum pulsed drain current
- 188W or 375W total maximum power dissipation
- 760mJ or 1122mJ maximum avalanche energy
- Thermal resistance
- 40°C/W junction-to-ambient
- 0.4°C/W or 0.8°C/W junction-to-case
- -55°C to +175°C operating junction temperature range
Additional Resources
Published: 2023-12-21
| Updated: 2024-01-16