Micro Commercial Components (MCC) MCU62N10YHE3 AEC-Q101 Qualified N-Channel MOSFET

Micro Commercial Components (MCC) MCU62N10YHE3 AEC-Q101 Qualified N-Channel MOSFET features split-gate trench technology and RDS(on) of only 11mΩ. Made to withstand harsh automotive environments, our AEC-Q101 qualified component handles 62A current capability and operating junction temperatures up to +175°C. The Green MCU62N10YHE3 features a 100V maximum drain-source voltage, a ±20V maximum gate-source voltage, and 94W maximum total power dissipation. The ultra-compact package and ideal handling create an effective solution for more than just the automotive sector. Engineers can rely on its powerful capabilities for consumer, industrial, and renewable energy applications.

Features

  • AEC-Q101 qualified
  • Split gate trench MOSFET technology
  • High thermal performance
  • High switching speed
  • Robust power handling
  • RDS(on) of only 11mΩ boosts efficiency
  • 62A current capability ensures performance
  • Compact, rugged DPAK (TO-252) package type
  • Junction temperature up to +175°C for reliability in harsh conditions
  • Moisture Sensitivity Level (MSL) 1
  • Epoxy meets UL 94V-0 flammability rating
  • Halogen-free, Green device
  • Lead-free finish
  • RoHS-compliant (designated by "P" suffix)

Applications

  • Automotive
    • Battery management systems (BMS)
    • Lighting controls
    • Motor drives
    • DC-DC converters
  • Industrial
    • Power supply units (PSUs)
    • Motor controls
  • Renewable energy
    • Renewable energy systems
    • Solar inverters
  • Consumer
    • Consumer devices
    • Portable chargers

Specifications

  • 100V maximum drain-source voltage
  • ±20V maximum gate-source voltage
  • Maximum continuous drain current
    • 62A at +25°C
    • 44A at +100°C
  • 248A maximum pulsed drain current
  • 94W maximum total power dissipation
  • 75mJ maximum single-pulsed avalanche energy
  • Maximum thermal resistances
    • 50°C/W junction-to-ambient
    • 1.6°C/W junction-to-case
  • -55°C to +175°C operating junction temperature range

Dimensions

Micro Commercial Components (MCC) MCU62N10YHE3 AEC-Q101 Qualified N-Channel MOSFET

Internal Structure & Marking Code

Micro Commercial Components (MCC) MCU62N10YHE3 AEC-Q101 Qualified N-Channel MOSFET
Published: 2024-04-12 | Updated: 2025-06-18