Micro Commercial Components (MCC) RB52xS / RB751S Schottky Rectifiers
Micro Commercial Components (MCC) RB52xS / RB751S Schottky Rectifiers are surface-mount devices offered a range of sizes. Packages include 0201, DFN-1006-2, SOD-882, and SOT-523. MCC RB52xS / RB751S Schottky Rectifiers feature an operating temperature range of -40°C to +125°C.Features
- Surface-mount devices
- Package size include 0201, DFN-1006-2, SOD-882, and SOT-523
- -40°C to +125°C operating temperature range
View Results ( 7 ) Page
| Part Number | Datasheet | Description | Series | Package/Case |
|---|---|---|---|---|
| RB520S-30DP-TP | ![]() |
Schottky Diodes & Rectifiers 30Vr 21Vrms 100mA 500mA Ifsm 30Vbr | RB520S | 0201 (0603 metric) |
| RB520S-30L2-TP | ![]() |
Schottky Diodes & Rectifiers 100mA, 30V, Schottky Diode, | RB520S | DFN-1006-2 |
| RB521S-40-TP | ![]() |
Schottky Diodes & Rectifiers 200mA 40Vr 28Vrms 40V 45Vrm 1A 150mW | RB521S | SOD-523-2 |
| RB751S-40-TP | ![]() |
Schottky Diodes & Rectifiers 40V 200 mA | RB751S | SOD-523-2 |
| RB751S-40L2-TP | ![]() |
Schottky Diodes & Rectifiers 30mA, 40V, Schottky Diode, | RB751S | |
| RB520S-30-TP | ![]() |
Schottky Diodes & Rectifiers 200mA, 30V | RB520S | SOD-882-2 |
| RB751S-40DP-TP | ![]() |
Schottky Diodes & Rectifiers 203 Package Schottky Diodes | RB751S | 0201 (0603 metric) |
Published: 2011-07-25
| Updated: 2022-03-11