Micro Commercial Components (MCC) UMD2NHE3 NPN & PNP Digital Transistor

Micro Commercial Components (MCC) UMD2NHE3 NPN and PNP Digital Transistor is a pre-biased resistor available in a SOT-363 package. This digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The UMD2NHE3 NPN and PNP transistor features an 833°C/W junction to ambient thermal resistance, 150mW power dissipation, and 250MHz transition frequency. This digital transistor operates at 150°C junction temperature and -10V to 40V input voltage range. The UMD2NHE3 NPN and PNP transistor is a Halogen-free Green device, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets UL 94V-0 flammability rating. This digital transistor is Lead-free finish and RoHS compliant.

Features

  • Built-in bias resistor that enables the configuration of an inverter circuit without connecting external input resistors
  • Only the ON/OFF conditions need to be set for operation, making the circuit design easy
  • AEC-Q101 qualified
  • Available in SOT-363 package
  • Halogen-free Green device
  • Moisture Sensitivity Level 1 (MSL 1)
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish
  • RoHS compliant

Specifications

  • 833°C/W junction to ambient thermal resistance
  • 150mW power dissipation
  • 250MHz transition frequency
  • 150°C junction temperature
  • -55°C to 150°C storage temperature range
  • DTR1 NPN:
    • 50V supply voltage
    • -10V to 40V input voltage range
    • 100mA output current
  • DTR1 PNP:
    • -50V supply voltage
    • -40V to 10V input voltage range
    • -100mA output current
Micro Commercial Components (MCC) UMD2NHE3 NPN & PNP Digital Transistor

Dimension Diagram

Mechanical Drawing - Micro Commercial Components (MCC) UMD2NHE3 NPN & PNP Digital Transistor
Published: 2023-09-14 | Updated: 2023-10-06