MEAN WELL GEM30I Interchangeable Medical Adapters
MEAN WELL GEM30I Interchangeable Medical Adapters are 30W devices that offer a working efficiency of up to 90% and low no-load power consumption below 0.1W. The GEM30I adapters are compliant with the US energy regulation EISA 2007/DoE(Level VI) and EU ErP. The units also comply with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical regulations. MEAN WELL GEM30I Interchangeable Medical Adapters are suitable for BF (direct contact with patients) medical equipment due to their fulfillment of 2 x MOPP level and low leakage current. Typical applications include various types of household medical appliances, portable medical devices, and medical equipment requiring power supplies with an interchangeable AC plug.Features
- Efficiency up to 90%
- Interchangeable AC plugs
- Medical safety approved (2 x MOPP)
- Low leakage current
- <0.1W no-load power consumption
- Level VI energy efficiency
- Class II power (no earth pin)
- Short circuit, overvoltage, and overtemperature protection
- Fully enclosed plastic case
- -20°C to +70°C working temperature range
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
- Sleep apnea devices
Published: 2016-09-26
| Updated: 2024-07-16