MEAN WELL Green Energy Technology

MEAN WELL Green Energy Technology leverages the resources of the SDG group and aligns with market demands. This technology conducts technological innovation, research, and development to offer advanced green energy products and application solutions. The technology specializes in the energy storage and green energy sectors. This technology offers a range of solutions and products, including micro inverters, MPPT controllers, portable power stations, hybrid storage inverters, and online UPSs.

Micro Inverters

The PV-SMI series micro inverters support two or four Photovoltaic (PV) input channels, with a maximum input power of up to 750W per channel. These inverters are equipped with independent Maximum Power Point Tracking (MPPT) technology, achieving up to 99.5% tracking efficiency. The PV-SMI series micro inverters offer an IP67 protection rating and are built to withstand extreme temperatures, humidity, salt spray, and dust. These inverters are an ideal solution for a wide range of photovoltaic systems.

View related products

MEAN WELL Green Energy Technology

Features

  • Support two or four Photovoltaic (PV) input channels
  • Equipped with independent Maximum Power Point Tracking (MPPT) technology, achieving up to 99.5% tracking efficiency
  • Up to 750W maximum input power per channel
  • Offer an IP67 protection rating

Applications

  • Rooftop photovoltaic systems
  • Balcony energy storage systems
  • Floating photovoltaic systems
  • Small commercial photovoltaic systems

MPPT Controllers

The PV-ML series MPPT solar controllers are available in three models, ranging from 20A to 60A. These controllers support battery voltages from 12V to 48V and are compatible with multiple battery types, ensuring users can charge quickly and efficiently. The PV-ML controllers utilize Maximum Power Point Tracking (MPPT) technology, enabling automatic monitoring of sunlight conditions and real-time optimization of solar panel output power. Typical applications include residential, agrivoltaics, solar base station, island PV, suburban, and photovoltaic RV.

View related products

MEAN WELL Green Energy Technology

Features

  • Available in three models, ranging from 20A to 60A
  • 12V to 48V battery voltages support
  • Compatible with multiple battery types
  • Utilize Maximum Power Point Tracking (MPPT) technology
  • Enables automatic monitoring of sunlight conditions and real-time optimization of solar panel output power

Applications

  • Residential
  • Agrivoltaics
  • Solar base station
  • Island PV
  • Suburban
  • Photovoltaic RV

Portable Power Stations

The ES-S Series portable power stations offer three models with capacities of 0.5kWh, 1kWh, and 2.2kWh. These portable power stations utilize industry-leading lithium iron phosphate (LiFePO4) blade cell technology, offering superior energy density and an extended lifespan. The ES-S Series portable power stations feature both AC and DC charging interfaces, supporting multiple charging methods, including solar panels, mains, and in-vehicle charging. Typical applications include outdoor camping, power outage, roadside assistance, drone filming/live streaming, remote working, and market stalls.

View related products

MEAN WELL Green Energy Technology

Features

  • 0.5kWh, 1kWh, and 2.2kWh capacities
  • Utilize industry-leading lithium iron phosphate (LiFePO4) blade cell technology
  • Superior energy density and extended lifespan
  • AC and DC charging interfaces
  • Support multiple charging methods, including solar panels, mains, and in-vehicle charging

Applications

  • Outdoor camping
  • Power outage
  • Roadside assistance
  • Drone filming/live streaming
  • Remote working
  • Market stalls

Hybrid Storage Inverters

The ES-HSI series energy storage inverters support the transition toward green energy and include 6kW single-phase and 12kW three-phase models. These inverters feature dual MPPT inputs for flexible PV configurations and improved power-generation efficiency. The ES-HSI series energy storage inverters support both grid-tied and off-grid operation, ensuring a continuous power supply to critical loads during outages. These inverters are suitable for residential and small-commercial PV and energy storage applications, contributing to energy savings, carbon reduction, and sustainable development.

View related products

MEAN WELL Green Energy Technology

Features

  • Include 6kW single-phase and 12kW three-phase models
  • Dual MPPT inputs for flexible PV configurations and improved power generation efficiency
  • Support both grid-tied and off-grid operation
  • Ensures a continuous power supply to critical loads during outages

Applications

  • Commercial
  • Household
  • Off-grid energy storage systems

Online UPS

The Online UPS provides rack-type and tower-type structures, using advanced digital control technology, high-integrated circuits, and optimized design, enhancing anti-interference capability and ensuring stable performance. Typical applications include data centers, financial institutions, smart buildings, and industrial automation.

View related products

MEAN WELL Green Energy Technology

Features

  • Rack-type and tower-type structures
  • Advanced digital control technology
  • High-integrated circuits and optimized design
  • Enhance anti-interference capability
  • Ensures stable performance

Applications

  • Data centers
  • Financial institutions
  • Smart buildings
  • Industrial automation

Videos

Published: 2026-08-24 | Updated: 2026-09-14