MEAN WELL ENP-360 360W Desktop Power Supplies

MEAN WELL ENP-360 360W Single-Output Desktop Power Supplies are designed for communication-related applications and offer improvements over the ESP family. The ENP-360 series offers a wide input range (90VAC to 264VAC), built-in active power factor correction (PFC), a three-year warranty, and standard 7" width. MEAN WELL ENP-360 360W Single-Output Desktop Power Supplies meet UL/CUL/CB/CE/FCC safety regulations and comply with EISA 2007/DoE, NRCan, and EU ErP standards.

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No-load power consumption <0.5W
  • Fanless design, cooling by free air convection
  • 125% peak load capability
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • Complies with EISA 2007/DoE, NRCan, and EU ErP
  • 3-year warranty

Applications

  • Land mobile radio systems
  • Surveillance systems
  • TV antenna facilities
View Results ( 3 ) Page
Part Number Datasheet Description Input Voltage
ENP-360-24 ENP-360-24 Datasheet Desktop AC Adapters 359W 27.6V 13A 7in width Level VI 90 VAC to 264 VAC, 127 VDC to 370 VDC
ENP-360-12 ENP-360-12 Datasheet Desktop AC Adapters 359W 13.8V 26A 7in width Level VI 90 VAC to 264 VAC, 127 VDC to 370 VDC
ENP-360-48 ENP-360-48 Datasheet Desktop AC Adapters 359W 55.2V 6.5A 7in width Level VI 90 VAC to 264 VAC, 127 VDC to 370 VDC
Published: 2017-05-23 | Updated: 2022-10-17