MEDER electronic MK37 Recessed Reed Sensors

MEDER electronic MK37 Recessed Reed Sensors are noncontact magnetic sensing devices designed for recessed installation in doors, windows, enclosures, and equipment. The sensors are designed to press into a Ø9.5mm mounting hole and are available with a normally open (Form A) or normally closed (Form B) contact configuration. The MK37 series supports industrial equipment, building security, monitoring systems, appliance door detection, and access control applications. Installation flexibility is enhanced through optional adapter accessories for steel mounting environments, along with multiple cable and housing options. The sensors offer IP67 protection and are available with UL cable versions supplied as sensor and magnet pairs or VdS cable versions sold separately. MEDER electronic MK37 Recessed Reed Sensors provide reliable magnetic activation using the M37-N42 actuator and support a wide operating temperature range.

Features

  • Non-contact activation between sensor and actuator
  • Available in normally open and normally closed configurations
  • Adapter options available for installation in steel
  • Recessed press-fit installation design
  • IP67-rated environmental protection
  • Multiple cable length and cable type options
  • White or black housing options
  • UL and VdS cable versions available

Applications

  • Industrial equipment
  • Building security and monitoring
  • Appliances
  • Door and access control
  • Window monitoring
  • Equipment door detection
  • Appliance door detection

Specifications

  • Rated power
    • 10W (Form A)
    • 3W (Form B)
  • Switching voltage
    • 180V (Form A)
    • 30V (Form B)
  • Switching current
    • 0.5A (Form A)
    • 0.2A (Form B)
  • Carry current
    • 1A (Form A)
    • 0.5A (Form B)
  • Breakdown voltage
    • 0.25kVDC (Form A)
    • 0.15kVDC (Form B)
  • Operating time
    • 0.7ms (Form A)
    • 1.0ms (Form B)
  • Release time
    • 0.05ms (Form A)
    • 0.5ms (Form B)
  • Operating temperature range
    • -40°C to +75°C (UL version)
    • -30°C to +75°C (VdS version)
  • Up to 200mΩ contact resistance
  • 50g shock resistance
  • 20g vibration resistance
  • 22AWG cable (UL version)
  • 4 x 0.14mm2 conductor cross-section (VdS version)
  • Typical activation distance of 19mm and release distance of 32mm for Form A models using M37-N42 actuator
  • Typical activation distance of 16mm and release distance of 26mm for Form B models using M37-N42 actuator

Dimensions

Mechanical Drawing - MEDER electronic MK37 Recessed Reed Sensors
Published: 2026-09-01 | Updated: 2026-09-17