Menlo Micro MM5622 64Gbps Dual DP3T Switches

Menlo Micro MM5622 64Gbps Dual DP3T Switches are designed for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards. The Menlo Micro MM5622 switches are built on Menlo's Ideal Switch® technology. The devices operate at 64Gbps with a 20GHz bandwidth, offering low insertion loss, fast switching, and over 3 billion switching cycles.

The system-in-package (SiP) integrates the switch driver, charge pump, and decoupling capacitors, reducing the board footprint. Controlled via SPI or GPIO interfaces, the MM5622 is ideal for high-volume production testing in smartphones, graphics, network processors, microprocessors, accelerators, and high-speed memory products. It supports high-speed differential data applications and enables efficient parallel testing in space-constrained environments.

Features

  • DC to 20GHz range
  • DP3T (differential mode) with loopback mode
  • Normally open, reflective actuator
  • Fully controllable ports for low, medium, and high data rate signal routing
  • Low -1.1dB insertion loss at 16GHz
  • Integrated charge pump and driver eliminates the requirement for external biasing and driver circuitry
  • Greater than 3 billion switching operations
  • 8.2mm x 8.2mm LGA package

Applications

  • High-speed data digital component testing
  • Optical-electrical module testing
  • High-speed signal routing
  • ATE device interface boards
  • Optical-electrical module testing
  • Differential switch matrices

Block Diagram

Block Diagram - Menlo Micro MM5622 64Gbps Dual DP3T Switches
View Results ( 3 ) Page
Part Number Datasheet Insertion Loss Moisture Sensitive Operating Supply Current Supply Voltage - Max Supply Voltage - Min
MM5622-01NBX-TR MM5622-01NBX-TR Datasheet 3.1 dB Yes 1.7 mA 5.5 V 4.75 V
MM5622-01NDB-TR MM5622-01NDB-TR Datasheet - 1.1 dB Yes 50 uA 5.25 V 1.71 V
MM5622-01NDB MM5622-01NDB Datasheet - 1.1 dB Yes 50 uA 5.25 V 1.71 V
Published: 2024-10-03 | Updated: 2025-08-08