Microchip Technology ARD00906 Weight Scale Demo
Microchip Technology ARD00906 Weight Scale Demo is based on the MCP3564 Delta-Sigma ADC and the PIC24FJ256GB410 microcontroller. This weight scale uses techniques to improve the precision and accuracy of the measurements and minimizes power consumption. The ARD00906 weight scale demo features a dedicated GUI for detailed measurement analysis, auto or manual calibration, and changing ADC settings.Features
- Up to 153.6kSPS programmable data rate
- 32 to 98304 Over-Sampling Ratio (OSR)
- 1/3X to 64X gain
- Internal sequencer (SCAN mode) with multiple monitor channels
- 24-bit timer
- Advanced security features such as CRC and register map lock
- 20MHz SPI-compatible serial interface
- Ultra-small 3mm x 3mm UQFN-20 package
- -40°C to +125°C extended temperature range
Kit Contents
- MCP3564 weight scale board (ARD00906)
- USB cable
- Important information sheet
Additional Resource
Published: 2019-11-13
| Updated: 2023-06-08