Microchip Technology DSA61 MEMS Oscillators
Microchip Technology DSA61 MEMS Oscillators offer industry-leading low power consumption, exceptional frequency stability, and low jitter over temperature. The Microchip Technology DSA61 oscillators are ideal for automotive applications that require small size, low power, and long-term reliability. These devices are AEC-Q100 qualified and come in ultra-small 1.6mm x 1.2mm, 2.0mm x 1.6mm, and 2.5mm x 2.0mm packages, which can easily replace standard 4-pin CMOS quartz crystal oscillators.Features
- Automotive AEC-Q100 qualified
- 3.5kHz to 100MHz wide frequency range
- 3mA/1μA (active/standby) ultra-low power consumption
- Ultra-small footprints
- 1.6mm x 1.2mm
- 2.0mm x 1.6mm
- 2.5mm x 2.0mm
- Frequency select input supports two pre-defined frequencies
- ±20ppm, ±25ppm, ±50ppm high stability
- Supply range of 1.71V to 3.63V
- Wide temperature range
- Automotive Grade 1: -40°C to +125°C
- Automotive Grade 2: -40°C to +105°C
- Automotive Grade 3: -40°C to +85°C
- Excellent shock and vibration immunity
- Qualified to MIL-STD-883
- High reliability
- 20x better MTF than quartz oscillators
- <1 week short sample lead time
- Lead-free and RoHS-compliant
Applications
- Automotive infotainment
- Automotive ADAS, surround view cameras
- In-vehicle networking, CAN bus, Ethernet
Block Diagram
Published: 2023-10-24
| Updated: 2025-08-05