Microchip Technology PIC32CM GV-VL Curiosity Nano+ Touch Eval Kit
Microchip PIC32CM GV-VL Curiosity Nano+ Touch Evaluation Kit (EV80D90A) is a hardware platform designed to evaluate the PIC32CM3204GV00064 microcontroller (MCU). The evaluation kit provides easy access to the MCUs features and may be used to develop custom applications. The kit comes pre-programmed with a stand-alone demonstration application and is powered through its USB Type-C® connection. The evaluation kit may be used as a stand-alone discovery element and may be combined with expansion elements for quick prototyping. This board is supported by Microchip's MPLAB® Integrated Development Environment (IDE) and MPLAB Harmony.
Features
- PIC32CM3204GV00064 microcontroller
- User application yellow LED
- User application switch
- User application touch button
- USB Type-C for debugger
- Onboard nano debugger (nEDBG)
Applications
- Automotive
- Motor control
- Tools
- Home appliances
- Industrial control
- Vacuums
- Small robotics
- Low power
- Wearables
- Gaming controls
- AR and VR headsets
- Low-power industrial
- Sensor nodes
Videos
Board Overview
Board Layout
Published: 2025-11-13
| Updated: 2025-12-02