Microchip Technology Gate Drivers
Microchip Technology Gate Drivers are high-speed MOSFET drivers that provide up to 9.0A of peak current while operating from a single 4.5V to 18V supply. The devices feature low shoot-through current, fast rise and fall times, and matched propagation delays. They are ideal for high switching frequency applications.Features
- 9.0A (typical) high peak output current
- Wide input supply voltage operating range
- 4.5V to 18V
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability
- 10,000pF in 24ns (typical)
- 27ns (tD1), 27ns (tD2) (typical) short delay times
- 360µA (typical) low supply current
- Low-voltage threshold input and enable with hysteresis
- Withstands 500mA reverse current latch-up protected
- Space-saving packages
- 8-lead MSOP
- 8-lead SOIC
- 8-lead 2 x 3 TDFN
Applications
- Switch-mode power supplies
- Pulse transformer drive
- Line drivers
- Level translator
- Motor and solenoid drive
View Results ( 10 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MCP14A0454T-E/SNVAO | ![]() |
Gate Drivers Dual 4.5A, Both ChA & ChB are non-inverted output |
| MCP14A0901-E/SNVAO | ![]() |
Gate Drivers |
| MCP14A0455T-E/MNYVAO | ![]() |
Gate Drivers 4.5A Dual MOSFET driver with low threshold input |
| MCP14A0901T-E/MNYVAO | ![]() |
Gate Drivers 9A single MOSFET driver with low thres i/p and enable pin |
| MCP14A0455-E/SNVAO | ![]() |
Gate Drivers |
| MCP14A0901-E/MSVAO | ![]() |
Gate Drivers |
| MCP14A0455-E/MSVAO | ![]() |
Gate Drivers |
| MCP14A0455-E/MNYVAO | ![]() |
Gate Drivers |
| MCP14A0455T-E/MSVAO | ![]() |
Gate Drivers 4.5A Dual MOSFET driver with low threshold input |
| MCP14A0455T-E/SNVAO | ![]() |
Gate Drivers 4.5A Dual MOSFET driver with low threshold input |
Published: 2021-06-03
| Updated: 2022-03-11