Microchip Technology IGLOO Nano Low Power Flash FPGAs

Microchip IGLOO Nano Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming nano power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO nano-devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO nano FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.

Features

  • Low power:
    • Nano power consumption - industry's lowest power
    • 1.2V to 1.5V core voltage support for low power
    • Supports single-voltage system operation
    • Low-power active FPGA operation
    • Flash*Freeze technology enables ultra-low power
    • Consumption while maintaining FPGA content
    • Easy entry to / exit from ultra-low power Flash*Freeze mode
  • High capacity:
    • 10,000 to 250,000 system gates
    • Up to 36Kb of true dual-port SRAM
    • Up to 71 users I/Os
  • Reprogrammable flash technology:
    • 130nm, 7-layer metal, flash-based CMOS process
    • Instant on level 0 support
    • Single-chip solution
    • Retains programmed design when powered off
    • 250MHz for 1.5V systems and 160MHz for 1.2V systems 
  • High-performance routing hierarchy:
    • Segmented, hierarchical routing, and clock structure
  • In-System Programming (ISP) and security:
    • ISP using on-chip 128-Bit Advanced Encryption Standard (AES) Decryption via JTAG (IEEE 1532-compliant)
    • FlashLock® designed to secure FPGA contents
    • 1.2V programming
  • Embedded Memory:
    • 1Kb of FlashROM user non-volatile memory
    • SRAMs and FIFOs with variable-aspect-ratio 4608-Bit RAM blocks (×1, ×2, ×4, ×9, and ×18 organizations)
    • True dual-port SRAM (except ×18 organization)
  • Advanced I/O:
    • 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V mixed-voltage operation
    • Wide range power supply voltage support per JESD8-B, allowing I/Os to operate from 2.7V to 3.6V
    • Wide range power supply voltage support per JESD8-12, allowing I/Os to operate from 1.14V to 1.575V
    • Bank-selectable I/O voltages up to 4 banks per chip
    • Single-ended I/O standards:
      • LVTTL, LVCMOS 3.3V/2.5V/1.8V/1.5V/1.2V
    • I/O registers on input, output, and enable paths
    • Hot-swappable and cold-sparing I/Os
    • Programmable output slew rate and drive strength
    • Weak pull-up/pull-down
    • IEEE 1149.1 (JTAG) Boundary-Scan test
    • Pin-compatible packages across the IGLOO family
  • Clock Conditioning Circuit (CCC) and PLL:
    • Up to Six CCC blocks and one with an integrated PLL
    • Configurable phase-shift, multiply/divide, delay capabilities, and external feedback
    • 1.5MHz to 250MHz wide input frequency range

Applications

  • Consumer
  • Network
  • Computing
  • Avionics
  • Communications
Published: 2019-06-19 | Updated: 2023-06-02