Microchip Technology MCP6V16/16U/17/19 Zero-Drift Op Amps

Microchip MCP6V16/16U/17/19 Zero-Drift Operational Amplifiers (Op Amps) provide input offset voltage correction for very low offset and offset drift. These are low-power devices with a gain-bandwidth product of 80kHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V while drawing 7.5μA/amplifier (typical) of quiescent current. The MCP6V16/16U/17/19 op amps are offered in single (MCP6V16 and MCP6V16U), dual (MCP6V17) and quad (MCP6V19) versions. They were designed using an advanced CMOS process.

Features

  • High DC precision
    • VOS Drift: ±150nV/°C (maximum)
    • VOS: ±25μV (maximum)
    • AOL: 102dB (minimum, VDD=5.5V)
    • PSRR: 108dB (minimum, VDD=5.5V)
    • CMRR: 109dB (minimum, VDD=5.5V)
    • Eni: 2.1μVP-P (typical), f = 0.1Hz to 10Hz
    • Eni: 0.67μVP-P (typical), f = 0.01Hz to 1Hz
  • Low power and supply voltages
    • IQ: 7.5μA/amplifier (typical)
    • 1.6V to 5.5V supply voltage range
  • Small packages
    • Singles in SC70, SOT-23
    • Duals in MSOP-8, 2×3 TDFN
    • Quads in TSSOP-14
  • Easy to use
    • Rail-to-rail input/output
    • 80kHz (typical) gain-bandwidth product
    • Unity gain stable
  • -40°C to +125°C extended temperature range

Applications

  • Portable instrumentation
  • Sensor conditioning
  • Temperature measurement
  • DC offset correction
  • Medical instrumentation

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP6V16/16U/17/19 Zero-Drift Op Amps
Published: 2019-09-25 | Updated: 2023-06-06