Microchip Technology PIC32CM MC00 Curiosity Pro Kit (EV15N46A)

Microchip Technology PIC32CM MC00 Curiosity Pro Evaluation Kit (EV15N46A) is a complete, all-in-one demonstration and development platform for the PIC32CM MC Microcontrollers. The PIC32CM MC MCUs are 32-bit Arm® Cortex® M0+ based 5V devices optimized for motor control. Because the PIC32CM MC MCUs can run directly from 5V, these devices are ideal for portable battery-powered motor applications such as tools, vacuums, small robotics, and toys that use multiple LiPO batteries.

The Microchip Technology PIC32CM MC00 Curiosity Pro Evaluation Kit includes an onboard debugger, enabling users to program and debug the target device without any additional tools. Supported by the MPLAB® X Integrated Development Environment (IDE), the Curiosity Pro Evaluation Kit provides access to all of the features of the PIC32CM MC. Curiosity Pro Extension Boards offer additional peripherals to extend the features of the board and ease the development of custom designs.

Features

  • PIC32CM1216MC00048 Microcontroller
  • Embedded Debugger
    • USB interface
    • Auto-ID for board identification in MPLAB X IDE
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types, including scope information
    • Programming and debugging of onboard PIC32CM MC00 through Serial Wire Debug (SWD)
    • Data Gateway Interface: SPI, I2C, and four GPIOs
    • Virtual COM port (CDC)
    • Control of onboard power switch to protect connected extensions against high voltage
  • Two mechanical buttons (user and reset button)
  • One yellow user LED
  • Two Curiosity Pro extension headers
  • Two selectable target voltages (3.3V, 5.0V)
  • Level converters between the target section and EDBG section
  • 768kHz oscillator mounted
  • 12MHz oscillator mounted
  • LIN transceiver
    • Wake-up button
    • Master node pull-up enable
    • Alternate LIN power jumper
  • DAC output connector
  • Analog voltage reference connector with filtered power supply
    • SDADC VREF
    • ADC/DAC VREF
  • Supported with application examples in MPLAB Harmony v3 Framework
Published: 2022-04-04 | Updated: 2025-06-18