Microchip Technology USB7052 Interface ICs
Microchip Technology USB7052 Interface ICs are low-power, OEM configurable, USB 3.2 Gen 1 hub controller with 4 downstream ports. These interface ICs are fully compliant with the Universal Serial Bus Revision 3.2 specification and USB 2.0 Link Power Management Addendum. The USB7052 IC supports USB power delivery with up to 100W of power and alternate modes on the upstream port. These interface ICs enable OEMs to configure the system using "Configuration Straps". The USB7052 ICs are available in commercial 0°C to 70°C and industrial -40°C to 85°C temperature ranges. Applications include standalone USB hubs, laptop docks, PC motherboards, PC monitor docks, and multi-function USB 3.2 Gen 1 peripherals.Features
- 4-Port USB SmartHub™ IC with:
- USB Type-C® with power delivery support on the upstream port
- Native USB Type-C™ support on downstream ports 1 and 2
- One standard USB 3.2 Gen 1 downstream port
- One standard USB 2.0 downstream port
- Internal hub feature controller device which enables:
- USB to I2C/SPI/UART/I2S/GPIO bridge endpoint support
- USB to internal hub register write and read
- USB-IF Certified - TID 1212 testing includes:
- USB 3.2 Gen 1 hub with BC1.2 support
- Power delivery 2.0 using UPD350 PD transceiver (TID 1070065)
- Billboard endpoint device for alternate mode negotiation status
- Advanced multi-port system policy management
- USB Link Power Management (LPM) support
- USB-IF battery charger revision 1.2 support on downstream ports (DCP, CDP, and SDP)
- Enhanced OEM configuration options available through either OTP or SPI ROM
- Commercial and industrial grade temperature support
- FlexConnect:
- The roles of the upstream and any downstream ports are reversible on command
- Multi-Host endpoint reflector
- Integrated host-controller endpoint reflector via CDC/NCM device class for automotive applications
- USB 3.2 Gen 1 compliant 5Gbps, 480Mbps, 12Mbps, and 1.5Mbps operation
- 5V tolerant USB 2.0 pins
- 1.32V tolerant USB 3.2 Gen 1 pins
- Integrated termination and pull-up/down resistors
- Native USB Type-C support
- Type-C CC Pin with integrated Rp and Rd
- Integrated multiplexer on USB Type-C enabled ports
- Control for external VCONN supply
- Integrated USB Power Delivery (PD) controller for managing up to three USB Type-C ports with PD
- PD control requires a companion Microchip UPD360/UPD350 or equivalent device for each PD
capable port
- PD control requires a companion Microchip UPD360/UPD350 or equivalent device for each PD
Applications
- Standalone USB hubs
- Laptop docks
- PC motherboards
- PC monitor docks
- Multi-function USB 3.2 Gen 1 peripherals
USB7052 Internal Block Diagram Upstream Type-C Application
Published: 2021-08-15
| Updated: 2022-03-11