Microchip Technology VIDEO-DC-CXP CoaXPress FMC Daughter Card

Microchip Technology VIDEO-DC-CXP CoaXPress FMC Daughter Card supports a 12.5G CoaXPress PHY and includes ready-to-use reference designs for quick prototyping. The daughter card evaluates and tests the CoaXPress protocol. It works with the PolarFire® Video Kit, which features the PolarFire FPGA device. This kit from Microchip Technology needs to be purchased separately. The kit is purpose-built for effortless prototyping of popular imaging and video protocols, including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G/6G/12G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash, the kit is ideal for mid-bandwidth imaging and video applications.

Kit Contents

  • CoaXPress device board with PolarFire® FPGA with 100K LE MPF100T-1FCSG325I 
  • CoaXPress host board
  • FLASHPRO4
  • Coaxial HD-BNC to HD BNC male-to-Male cable
  • USB 2.0 A male to Mini-B
  • QuickStart card

Features

  • Device Side
    • 12.5g CoaXPress PHY
    • 100k LE PolarFire device in FCSG325 package
    • Amphenol FCI connector
    • 1 Micro BNC Connectors –TX
    • JTAG – programming (FP4)
  • Host Side
    • 12.5g CoaXPress PHY
    • HPC FMC Connector
    • 2 Micro BNC Connectors – RX and TX

Block Diagram

Microchip Technology VIDEO-DC-CXP CoaXPress FMC Daughter Card
Published: 2020-01-20 | Updated: 2024-07-08