Mikroe 5G NB IoT Click
Mikroe 5G NB IoT Click features an ENS22 NB-IoT wireless module platform. This platform boosts highly efficient future 5G connectivity for IoT. The Mikroe 5G NB IoT Click combines single-mode NB-IoT connectivity with extreme power efficiency. The board features an extended coverage range and advanced security that provides steadfast reliability for data-only solutions. The module has built-in internet services, protected by an enhanced security concept.Features
- EN22 wireless module onboard On-board modules
- Optimized for IoT
- Five Band LTE (3, 5, 8, 20, 28) connectivity with deep indoor coverage and extended range in rural areas
- Built-in IP stack that supports a range of internet services, protected by an enhanced security concept
- UART and GPIO interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Stationary IoT applications that send data at intermittent intervals
- Metering
- Smart city
Overview
Published: 2020-04-02
| Updated: 2024-08-02