Mikroe ADC 23 Click
Mikroe ADC 23 Click is a compact add-on board that converts an analog voltage into a digital representation. This board includes the ADS127L11, a wide-bandwidth 24-bit delta-sigma analog-to-digital converter. The ADS127L11 is capable of data rates up to 400ksps using a wideband filter and up to 1067ksps with a low-latency filter. The ADC 23 click offers an excellent combination of DC precision and AC performance with low power consumption. The Mikroe ADC 23 Click is suitable for the development of data acquisition (DAQ) measurement devices, condition-monitoring systems, shock and vibration instruments, sonars, and power-quality analyzers.
Features
- On-board module ADS127L11 wide-bandwidth 24-bit delta-sigma analog-to-digital converter from Texas Instruments
- Data rates up to 400ksps using a wideband filter
- Up to 1067ksps using a low-latency filter
- Converts analog voltage to a digital representation
- Supported by a mikroSDK-compliant library
- SPI interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- DAQ measurement devices
- Shock and vibration instruments
- Condition monitoring
- Sonars
- Electroencephalograms (EEG)
- Power quality analyzers
Overview
Published: 2023-10-18
| Updated: 2026-05-27