Mikroe BATT-MAN 3 Click

Mikroe BATT-MAN 3 Click features the Analog Devices ADP5350 power management IC with inductive boost LED, and three LDO regulators. The board is  I2C programmable and supports USB optimized for USB voltage input. It combines one high-performance buck regulator for single Li-Ion/Li-Ion polymer battery charging, a fuel gauge, a highly programmable boost regulator for LED backlight illumination, and three 150mA LDO regulators.

Features

  • On-board modules
  • Switching mode USB battery charger
  • Boost regulator with five-channel LED driver
  • Three 150mA linear LDO regulators
  • Full I2C programmability with dedicated interrupt pin
  • LED indicators
  • External NTC
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4 mm) click board size
  • 5V input voltage

Applications

  • Rechargeable Li-Ion and Li-Ion Polymer battery-powered devices
  • Portable customer and instrumentation devices

Overview

Mikroe BATT-MAN 3 Click
Published: 2022-01-21 | Updated: 2022-03-11