Mikroe Brushless 9 Click

Mikroe Brushless 9 Click is suitable for controlling BLDC motors and features the Toshiba TC78B027FTG 1-Hall sine-wave PWM controller for three-phase brushless DC motors. Mikroe Brushless 9 Click simplifies the motor selection by using only one Hall sensor input that can be used with either a single Hall sensor motor or the more conventional 3 Hall sensor motors. The board offers energy-saving and quiet motor operation alongside incorporated non-volatile memory and a closed-loop speed control function.

Features

  • TC78B027FTG 1-Hall sine-wave PWM controller onboard
  • Closed-loop speed control
  • Output RPM information
  • Protection features
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • High-velocity server fans
  • Blowers
  • Pumps

Overview

Block Diagram - Mikroe Brushless 9 Click
Published: 2020-12-29 | Updated: 2024-06-25