Mikroe MIKROE-6065 Current 12 Click
MikroE MIKROE-6065 Current 12 Click is a compact add-on board engineered for high-precision monitoring of current, voltage, power, and temperature in various applications. The MikroE Current 12 Click supports the STMicroelectronics TSC1641 60V 16-bit power monitor with an I2C interface. The TSC1641 consists of a high-precision 16-bit dual-channel sigma-delta ADC, adept at measuring high-side, low-side, and bidirectional currents with a programmable conversion time ranging from 128µs to 32.7ms. The device features 2-wire I2C communication with clock frequencies up to 1MHz and incorporates an alert interrupt pin for setting thresholds on voltage, current, power, and temperature.The MikroE MIKROE-6065 Current 12 Click is ideal for industrial battery packs, power inverters, DC power supplies, telecom equipment, data centers, and power tools.
Features
- On-board modules
- High-precision power monitor
- Supports high-side, low-side, and bidirectional current measurements
- 0V to 60V voltage range
- Adjustable conversion time
- I2C interface with selectable address
- Alert signal on voltage, current, power, and temperature
- ClickID
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V external
Applications
- Industrial battery packs
- Power inverters
- DC power supplies
- Data centers
- Telecom equipment
- Power tools
Overview
Published: 2024-08-15
| Updated: 2024-09-05