Mikroe LED Driver 11 Click

Mikroe LED Driver 11 Click features the Würth Elektronik WLMDU9456001JT (172946001) fully integrated constant current LED driver. The driver features a buck switching regulator and inductor in a single package. It offers high efficiency and delivers up to 450mA of LED current. It operates from 4.5V input voltage up to 60V, supporting up to 16 LEDs in series. It's designed for fast PWM dimming for no color shift. 

Features

  • On-board modules
    • Würth Elektronik WLMDU9456001JT (172946001) fully integrated constant current LED driver with the buck switching regulator and inductor in a single package
  • Adjustable LED current
  • Wide input/output voltage range
  • PWM/Analog dimming
  • Integrated shielded inductor
  • Onboard protection circuitry
  • Analog, I2C, PWM interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Color mixing and backlight applications for amusement products, LED status signalization, home automation projects

Overview

Mikroe LED Driver 11 Click
Published: 2021-09-15 | Updated: 2022-03-11