Mikroe Mikromedia 3 for PIC Resistive

Mikroe Mikromedia 3 for PIC Resistive is based on the powerful Microchip 8-bit PIC18F97J94 microcontroller offering sufficient processing power for the most demanding tasks. The MCU allows a fluid graphical performance and glitch-free audio reproduction. The Mikromedia 3 for PIC Resistive is not limited to multimedia-based applications only. A USB, digital motion sensor, battery charging functionality, and SD card reader expands use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability.

Mikromedia 3 for PIC Resistive is a compact development board designed as a complete solution for rapidly developing multimedia and GUI-centric applications. Its 3.5" TFT display with resistive touch screen, driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors), and DSP-powered embedded sound CODEC IC, represents a perfect solution for any multimedia application.

The Mikroe Mikromedia 3 for PIC Resistive is designed as the complete solution that can be implemented directly into any project, with no additional hardware modifications required. Four mounting holes at all four corners allow simple installation with mounting screws. A casing is needed for most applications to turn the mikromedia 3 for PIC Resistive development board into a fully functional, high-performance, feature-rich device.

Features

  • On-board module by Microchip 8-bit PIC18F97J94 microcontroller
  • Battery for RTC
  • USB Type-C™
  • USB Host
  • Temperature sensor
  • SD Card
  • Optical sensor
  • ON/OFF switch
  • MP3
  • Battery charge when OFF
  • Accelerometer
  • mikromedia display
  • PIC (8-bit) architecture
  • 3.5" display size
  • 320px x 240px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • Standard frame type

Applications

  • Multimedia
  • GUI-centric applications

Overview

Location Circuit - Mikroe Mikromedia 3 for PIC Resistive
Published: 2024-11-08 | Updated: 2024-11-25