Mikroe Oximeter 2 Click
Mikroe Oximeter 2 Click is suitable for measuring blood oxygen saturation, and features the Analog Devices ADPD144RI PPG optical sensor for photoplethysmography detection of blood oxygenation. It combines LED emitters and sensitive 4-channel photodiodes with a custom ASIC. This provides optical isolation between the integrated LED emitters and the detection photodiodes to improve the signal-to-noise ratio (SNR). PPG detection of blood oxygenation is achieved by synchronous detection in red and infrared wavelengths. Synchronous measurement allows rejection of both DC and AC ambient light interference with low power consumption.Features
- On-board modules
- Analog Devices ADPD144RI highly integrated photometric front end optimized for photoplethysmography (PPG) detection of blood oxygenation
- Analog Devices ADP160 ultralow quiescent current linear regulator
- Integrated optical components
- Fully integrated AFE, ADC, LED drivers, and timing core
- Low power consumption
- Designed for ultralow direct optical reflections
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Optical pulse oximetry and health monitoring
Overview
Published: 2021-02-19
| Updated: 2022-03-11