Mikroe SPI Isolator 2 Click

Mikroe SPI Isolator 2 Click has a digital isolator optimized for a serial peripheral interface. The board features the Texas Instruments ISO7741 quad-channel digital isolator with a double capacitive silicon dioxide insulation barrier. It's capable of galvanic isolation up to 5000Vrms. The ISO7741 provides high electromagnetic immunity and low emissions at low power consumption while isolating digital I/Os. It has three forward and one reverse-direction channel with enable pins that are used to put the respective outputs in Hi-Z state.

Features

  • Provides high electromagnetic immunity, each channel separated by a double capacitive silicon dioxide insulation barrier
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Isolated SPI data communication

Overview

Mikroe SPI Isolator 2 Click
Published: 2021-01-26 | Updated: 2022-03-11