Mikroe Stepper 12 Click
Mikroe Stepper 12 Click features the Toshiba Semiconductor TB67S549FTG two-phase bipolar stepping motor driver. The TB67S549FTG supports a PWM constant-current control drive without a current sense resistor for motor-current detection. The device detection is via the built-in function of the Advanced Current Detect System (ACDS) and enables full-step to 1/32 steps resolution for less motor noise and smoother control. The TB67S549FTG delivers a 4.5V to 34V wide operating voltage range and an output current capacity of 1.5A maximum with several anomaly detection indicators.The Mikroe Stepper 12 Click is the perfect solution for small stepping motors in various applications such as office automation and commercial and industrial equipment.
Features
- On-board modules
- Low power consumption
- Capable of controlling one bipolar stepping motor
- PWM-controlled constant-current drive
- Operational in full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
- Built in a mixed decay mode
- Anomaly detection functions
- GPIO and I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V and 5V input voltage
Applications
- Small stepping motors
- Office automation
- Commercial and industrial equipment
OVERVIEW
Published: 2022-12-04
| Updated: 2022-12-12