Mikroe Temp&Hum 23 Click
Mikroe Temp&Hum 23 Click is a compact add-on board delivering a temperature and humidity sensing solution. The Temp&Hum 23 Click is based on the Sensirion SHT45 4th generation ultra-low-power relative humidity and temperature sensor. The SHT45 features a high accuracy (±1% RH and ±0.1°C over a wide operating temperature range) and high resolution, supplying 16-bit data to the host controller with a configurable I2C interface.The Mikroe Temp&Hum 23 Click offers reliable operation in harsh conditions such as condensing environments. The board is ideal for high-volume applications.
Features
- On-board modules
- Low power consumption
- High accuracy
- Covers extended operating humidity and temperature ranges
- Internal heater
- Fully functional in a condensing environment
- Fast data transfer
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
OVERVIEW
Published: 2022-12-01
| Updated: 2022-12-12