Mikroe TMR mix-sens Click

Mikroe TMR mix-sens Click is equipped with TMR digital push-pull and analog magnetic sensors, and an intensity-of-magnetic-field indicator. The Mikroe TMR mix-sens Click has two digital and one analog magnetic sensor. The digital sensors include one with an omnipolar polarity response and one with a bipolar polarity response. The analog sensor outputs a voltage that is proportional to the magnetic field. The board also has an LM3914 voltage level indicator, which takes the output voltage of the RR111-1DC2-331 sensor and uses it to light a series of LEDs to indicate the level of magnetic field seen by the sensor.

Features

  • LM3914 lighting driver onboard
  • Magnetic field multi-sensors and indicators with low power consumption
  • GPIO and analog interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V and 5V input voltage

Applications

  • Level and linearly proportional detection
    • Medical
    • Industrial
    • Automotive
    • Consumer applications
  • Proximity sensing
  • Rotary sensing

Overview

Block Diagram - Mikroe TMR mix-sens Click
Published: 2020-05-19 | Updated: 2024-07-29