Mikroe MIKROE-2993 PLL Click

Mikroe MIKROE-2993 PLL Click is a frequency multiplier that uses the Phase-Locked Loop (PLL) techniques to provide a high-frequency clock output from a standard crystal oscillator. This click offers a choice between nine different multiplication factors, which are programmed via the states of the two input pins. Mikroe MIKROE-2993 PLL Click offers an output frequency of up to 160MHz.

MIKROE-2993 PLL Click is equipped with an ICS501 LOCO™ PLL clock multiplier. This IC uses the PLL to provide a high-frequency clock output, deriving input from a much cheaper, standard fundamental frequency crystal oscillator.

Features

  • Precise PLL multiplication
  • Very low output jitter of 25ps
  • Tri-state output for board level testing
  • Both onboard and external clock inputs

Applications

  • Adjustable system clock generators
  • General-purpose applications that demand high-speed system clock

Specifications

  • GPIO interface
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm click board size

Overview

Block Diagram - Mikroe MIKROE-2993 PLL Click
Published: 2018-05-22 | Updated: 2022-11-07