Mill-Max 328 Series .100" Grid Horizontal SMD Headers

Mill-Max 328 Series .100" Grid Horizontal SMD Headers are suited for low-profile parallel board-to-board or board-to-component mating. The surface mount headers come with removable insulators for minimal profile connections and are equipped with MM #2820 pins. Mill-Max 328 headers are ideal for daisy-chaining PCBs when mated with the 835 series horizontal surface mount sockets. The high-temperature thermoplastic insulators are suitable for surface mount soldering processes. These headers are ideal for applications where vertical board stacking is not an option.

Features

  • Gold over nickel or tin over nickel contact plating
  • Brass alloy contact material
  • Black high-temperature nylon 4/6 insulator
  • Push-Pull fastening
  • Board-to-board style
  • Solder termination
  • 1 row
  • 2 to 5 positions
  • 2.54mm pitch
  • 0.508mm pin head
  • Vertical mounting angle
  • Male gender
Published: 2018-10-30 | Updated: 2022-08-12