Mini-Circuits ZX60-83LN12+ Coaxial Low Noise Amplifier
Mini-Circuits ZX60-83LN12+ Coaxial Low Noise Amplifier offers a wideband range of 0.5GHz to 8GHz, 50Ω impedance, and 13V DC voltage. The ZX60-83LN12+ is a low-noise connectorized amplifier that provides a unique combination of low noise figures, high IP3, and flat gain over a wide frequency range, supporting a wide range of sensitive, high-dynamic-range receiver applications. This unique design works on a single 12V supply and comes in a rugged compact unibody case with SMA connectors. Mini-Circuits ZX60-83LN12+ Coaxial Low Noise Amplifier is ideal for S-band radars, Wi-Fi® applications, and other environments with tough operating conditions and crowded system layouts.Features
- Wide frequency range
- Low noise
- High IP3
- Excellent gain flatness
Applications
- Wi-Fi
- WLAN
- UMTS
- LTE
- WiMAX
- S-band radars
- C-band satcoms
Specifications
- 0.5GHz to 8GHz frequency range
- 50Ω impedance
- 1.4dB at 2GHz low noise rating
- +35dBm at 2GHz high IP3 rating
- ±1.5dB over 0.5GHz to 7GGHz at 12V gain flatness
- 0.74" x 0.75" x 0.46" unibody case
- 1.5W total power dissipation
- 13V DC voltage
- -40°C to +85°C operating temperature range
Published: 2021-12-16
| Updated: 2022-05-13