Molex OTS Micro TPA 2.0 Cable Assemblies
Molex OTS Micro TPA 2.0 Cable Assemblies provide a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. These cable assemblies accept a 28AWG to 22AWG wire range and meet current cable assembly industry standards, ensuring high quality. Micro TPA cable assemblies are RoHS compliant and feature high-temperature capabilities, suitable for withstanding harsh environments. Ready-to-use and plug-and-play connections are provided for pin-to-pin mapping from the receptacle to the PCB header. Molex OTS Micro TPA 2.0 Cable Assemblies are ideal for appliances such as washing machines, air conditioners, and laser printers and automotive applications like shifters, steering wheels, and internal connections with other units.Features
- Accepts wide range of wire sizes
- Provides ready-to-use, plug-and-play connections
- Helps to ensure high quality
- Meets current automotive industry standards
- Withstands harsh environments
- Decreases engineering time and resources
- Uses popular crimp terminals
Applications
- Appliances
- White goods
- Washing machines
- Air conditioners
- Laser printers
- Vacuum cleaners
- Automotive
- Steering wheel, padding shift, combination switches
- Shifters
- Head-, rear-, and side-mirror lights
- Internal connection with other units
Specifications
- 28AWG to 22AWG wire range
- 2.5A maximum current
- 2 to 10 circuits
- 250V operating voltage
- 20mΩ contact resistance
- -40°C to +105°C operating temperature range
Published: 2023-10-06
| Updated: 2023-10-18