Molex MultiCat Mid-Power Connectors
Molex MultiCat Mid-Power Connector System with precision-machined contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with a visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.Features
- Design flexibility for mid-current applications
- Manual mating / unmating
- At least 500 mating cycles
- Connector position assurance (CPA) with visual indicator
- Polarization incorporated into latch
- Solid mass contact for resistance to damage in blind-mate applications
- 2-piece hermaphroditic backshell
- 2x keying options
- 2x housing color options
Applications
- Commercial aviation
- Unmanned vehicles
- Drones
- Commercial aircraft cabins
- Commercial vehicles
- Industrial automation
- Industrial motors
- Telecommunications
- Receivers
- Satellite dishes
Specifications
- 500VAC/DC maximum voltage
- Mid-power current of 6.5A per contact (target)
- Low contact resistance of ≤1mΩ or 10mΩ
- Accommodates 20AWG to 28AWG wires
- 8- and 20-circuit inline available
- 3.4N maximum mating force per contact
- ≥0.2N minimum unmating force per contact
- 2000VAC dielectric withstand voltage
- -40°C to +150°C operating temperature range
- 2.5mm PCB thickness
Videos
Accessories
Published: 2019-04-18
| Updated: 2024-08-08