Molex OTS Micro-Fit+ Versa Cable Assemblies
Molex Off-the-Shelf (OTS) Micro-Fit+ Versa Cable Assemblies are available in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors. These cable assemblies are glow wire capable, with a 3mm pitch, and offer a high current rating of up to 13A. These specialized design options help enhance flexibility, facilitate operational safety, and support efficient assembly. The Micro-Fit+ versa cable assemblies feature a dual-row design and are available in 150mm, 300mm, and 600mm cable lengths.Features
- Glow wire capable
- 3mm pitch
- Dual rows
- 2, 4, 6, and 8-circuit sizes
- Up to 13A high current rating
- Available in 150mm, 300mm, and 600mm lengths
View Results ( 48 ) Page
| Part Number | Datasheet | Connector End A Pin Count | Connector End B Pin Count | Cable Length |
|---|---|---|---|---|
| 226199-1022 | ![]() |
2 Position | 2 Position | 150 mm |
| 226199-1042 | ![]() |
4 Position | 4 Position | 150 mm |
| 226199-1043 | ![]() |
4 Position | 4 Position | 300 mm |
| 226199-1044 | ![]() |
4 Position | 4 Position | 600 mm |
| 226199-1062 | ![]() |
6 Position | 6 Position | 150 mm |
| 226199-1064 | ![]() |
6 Position | 6 Position | 600 mm |
| 226199-1082 | ![]() |
8 Position | 8 Position | 150 mm |
| 226199-1084 | ![]() |
8 Position | 8 Position | 600 mm |
| 226199-2024 | ![]() |
2 Position | 2 Position | 600 mm |
| 226199-2043 | ![]() |
4 Position | 4 Position | 300 mm |
Published: 2024-06-18
| Updated: 2025-03-03