Molex Polymicro Optical Fibers
Molex Polymicro Optical Fibers are designed for ultraviolet, visible, near- and mid-infrared ranges. These optical fibers deliver dimensional control and tight tolerances designed to withstand harsh temperatures, chemicals, and radiation environments. The polymicro optical fibers include dual-cladding with numerical apertures ranging from 0.11 to 0.66 and are available in custom sizes, jackets, and coatings. These fibers come as polyimide-coated, single-mode, or graded-index fibers with various jacketing materials, including Nylon®, Hytrel®, and Tefzel®. Additionally, the fiber coatings may be UV-cured, thermally cured, or extruded. The high-power polymicro optical fibers are ideal for defense, industrial, medical, and scientific applications.Features
- Custom draws are available to provide design flexibility for all applications, environmental conditions, and wavelengths
- Tight Tolerances for better concentricity and positioning of optical fiber in any termination type
- In-house manufacturing capabilities enable the custom production of deep-UV, NIR, and broad-spectrum fibers
- High-power fibers ideal for industrial and medical applications
- Drawing of fibers less than 50 microns to over 2100 microns diameter
- Strong and durable fibers are excellent for harsh temperature, chemical, and radiation environments
- A variety of jacketing materials, including Nylon®, Hytrel®, and Tefzel®
Applications
- Defense:
- Remote illumination
- Remote sensing
- Remote sensing (UV or IR)
- Smoke and particle detection
- Industrial:
- Gas sensing
- Laser cutting
- Laser marking
- Laser welding
- Materials monitoring
- Pressure sensing
- Process controls
- Quality monitoring
- Temperature sensing
- UV epoxy curing
- Medical technology:
- Cosmetic surgery equipment
- Dental
- Diagnostic sensing
- Endoscopic applications
- Ophthalmology
- Veterinary equipment
- Scientific:
- Astronomy
- Colorimetry
- Evanescent wave modification and sensing
- Gas sensing
- Illumination-reflection sensing
Videos
Additional Resource
Published: 2023-04-19
| Updated: 2023-10-17