Molex Precision Optimized SMA Connectors

Molex Precision Optimized SMA Connectors are high-performance subminiature connectors operating to 27GHz. Threaded coupling ensures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.

Specifications

  • Electrical Specifications
    • DC to 27GHz frequency range
    • 50Ω nominal impedance
    • Contact Resistance
      • ≤3mΩ center contact
      • ≤2mΩ outer contact
    • 1000Vrms dielectric withstanding voltage
    • 5000MΩ insulation resistance
    • 1.04 + .001f (GHz) voltage standing wave ratio
    • -100dB RF leakage
    • 0.03 x √f (GHz) Db RF insertion loss
    • 750V @ 5MHz to 7.5MHz RF high potential withstanding
  • Physical Specifications
    • Stainless steel housing
    • 0°C to +165°C operating temperature range
  • Mechanical Specifications
    • 60 pounds of coupling nut retention force
    • 500 cycles of durability

Applications

  • Aerospace and Defense
    • Hand-held field device
    • Instrumentation
  • Data/Communications
    • Wi-Fi®, WiMAX
  • Industrial
    • Active and passive components
    • Instrumentation
    • Machine-to-machine (M2M)
  • Medical
    • Instrumentation
  • Telecommunications
    • Base stations
View Results ( 4 ) Page
Part Number Datasheet Description
73251-1853 73251-1853 Datasheet RF Connectors / Coaxial Connectors SMA JACK RECPT 2 H HOLE FLANGE W/SCREWS
73251-1850 73251-1850 Datasheet RF Connectors / Coaxial Connectors OPTMZED SMA 2 HL FLG ST JACK REC W/O SRW
73251-1851 73251-1851 Datasheet RF Connectors / Coaxial Connectors Optimized SMA 2 HOLE FLNG W/2SCRWS 4.76m
73251-1852 73251-1852 Datasheet RF Connectors / Coaxial Connectors SMA JACK 2 H FLANGE GE W/0-80 THD 50 OHM
Published: 2014-01-17 | Updated: 2022-03-11