Molex Sealed Connectors
Molex Sealed Connectors

Molex Sealed Connectors

Molex environmentally sealed connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are ideal for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.




Signal


Mizu-P25™ Mini
Waterproof Connectors

Molex Mizu-P25™ Miniature Waterproof Connectors

  • IP67 rated
  • 2 to 4 circuits
  • 2.50 and 5.00mm pitch
  • 20-22 Wire AWG


SRC Sealed
Rectangular Connectors

Molex SRC Sealed Rectangular Connectors

  • IP68/IP69K rated
  • 38, 66, or 84 circuits
  • 18.0A or 40.0A current
  • 500VDC voltage


LC2+ Metal
Optical Connectors

Molex LC2+ Metal Optical Connectors

  • Simplex, duplex, single-mode, and multi-mode versions
  • Withstands long-run operating temperatures up to +150°C

I/O


HMC™ Heavy Duty
Rectangular Connectors

Molex HMC™ Heavy Duty Rectangular Connectors

  • IP65 rated
  • 1.5-43.0A current
  • 6-76 circuits
  • 3.00-6.40mm pitch


CRC™ Compact
Robotic Connectors

Molex CRC™ Compact Robotic Connectors

  • 1-50 circuits
  • 7.0-15.0A current
  • 3.00-6.00mm pitch

 
eNews
  • Molex
Published: 2017-02-08 | Updated: 2026-02-13