Molex Ultra Microminiature RF Connectors

Molex Ultra Microminiature RF Connectors solve miniaturization demands for wireless applications. Molex Ultra Microminiature RF Connectors are ultra-low profile coaxial interconnect solutions (as low as 1.8mm) that have a frequency range of DC to 6GHz to cover a broad range of potential applications.

Microcoaxial RF Connectors

Microcoaxial RF Connectors (MCRF) are ultra-microminiature, W-to-B solutions with a profile as low as 1.80mm, making them ideal for small, hand-held wireless devices. Features include a frequency range from DC to 6 GHz and a very small-footprint design. The connectors are designed for use with 0.81, 1.13, 1.32, and 1.37mm cable types.

SSMCX Coaxial RF Connectors

The versatile SSMCX coaxial connectors are available in individual pairs or ganged systems in both 50 and 75Ω as well as non-magnetic versions. The connectors have a frequency range from DC to 6 GHz.

Published: 2018-05-30 | Updated: 2026-04-23