Monnit Ethernet Gateways
Monnit Ethernet Gateways allow ALTA Wireless Sensors to communicate with the iMonnit™ Online Wireless Sensor Monitoring and Notification System. The devices use an internet connection to connect automatically with Monnit's online servers. This feature makes the gateways ideal for commercial locations with an active internet connection.Graphical iMonnit software allows for easy network configuration, viewing collected sensor data, and setting alarms through SMS or e-mail from any web-enabled browser. The system allows for complete configuration and customization at a sensor, local network, or client-wide level.
Features
- Wireless range of 1,000+ feet through 12-14 walls
- Frequency hopping Spread Spectrum (FHSS)
- Improved interference immunity
- Encrypt-RF™ Security (Diffie-Hellman Key Exchange + AES-128 CBC for sensor data messages)
- 16,000 sensor message memory
- Over-the-air updates (future proof)
- Plug and Sense, no hassle set-up
- No PC is required for the operation
- Local status LEDs with transmission and online status indicators
- On-line heart-beat control
- Power outage notification
- AC power supply or Power-Over-Ethernet
- The actual range may vary depending on the environment
Applications
- Commercial facilities monitoring
- Industrial facilities monitoring
- Property management
- Data center monitoring
- Convenience store monitoring
Published: 2018-11-30
| Updated: 2022-10-13