Monolithic Power Systems (MPS) EV4582-QVE-00A Evaluation Board
Monolithic Power Systems (MPS) EV4582-QVE-00A Evaluation Board is designed to demonstrate the capabilities of the MP4582 synchronous step-down DC/DC converter. The board supports a wide 12V to 100V input range and delivers up to 2A of output current with internal compensation. Power-Save Mode (PSM) and an ultra-low 8μA quiescent current help achieve high efficiency across a broad load range.
The MPS EV4582-QVE-00A operates at a fixed 400kHz switching frequency and allows selection between PSM and Forced Continuous Conduction Mode (FCCM) for reduced output ripple. The board offers typical efficiency up to 94% and peak efficiency up to 96.5% under specified operating conditions. Additional features include internal soft start, Power Good (PG) indication, integrated MOSFETs, and support for evaluating high-voltage power conversion designs.
Features
- For the evaluation of the MP4582 synchronous step-down DC/DC converters in a QFN-19 (3mm x 5mm) package
- 4.5V to 100V input voltage (VIN) range
- 8μA quiescent current
- Fixed 400kHz switching frequency
- Selectable PSM or FCCM
- 0.8V to 35V output voltage range
- 2A maximum output current
- 180mΩ/90mΩ internal MOSFETs
- PG indication
- Additional BIAS pin for high-efficiency VCC regulator
- Internal loop compensation and Soft Start (SS)
- 94% typical efficiency, 96.5% peak
- 64mm x 64mm x 6mm PCB
Applications
- Power tools
- Solar inverters/optimizers
- Portable power stations
- Battery Management Systems (BMS)
- Server/telecom power units
Measurement Equipment Set-Up
Schematic