Monolithic Power Systems (MPS) EVBL9841-L-00A Evaluation Board
Monolithic Power Systems (MPS) EVBL9841-L-00A Evaluation Board features an integrated MPS power inductor and demonstrates the capabilities of the MP9841 and MPQ9841 Converters. The MP9841 Synchronous Step-Down Converters offer a switch-mode and built-in power MOSFETs. The compact solution achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses.The MPS EVBL9841-L-00A Evaluation Board is fully assembled and tested, generating 3.3V of output voltage (VOUT) and up to 1A of load current across the entire VIN range.
Features
- Wide 3.3V to 36V Operating Input Voltage (VIN) range
- Up to 1A Continuous Output Current (IOUT)
- 2μA Low Shutdown Current (ISD)
- 14μA Sleep Mode Quiescent Current (IQ)
- 125mΩ and 115mΩ Internal power MOSFETs
- Synchronous mode for high efficiency
- 350kHz to 2.5MHz Configurable Switching Frequency (fSW)
- Selectable in-phase or 180° out-of-phase
- External SYNC clock
- Power Good (PG) indication
- Configurable Soft-Start Time (tSS)
- 80ns Minimum on time
- Selectable Forced Continuous Conduction Mode (FCCM) and Advanced Asynchronous Modulation (AAM) mode
- Low-Dropout (LDO) mode
- Over-Current Protection (OCP) with valley current detection and hiccup mode
- Thermal shutdown
- Available in wettable flank package
- Fully assembled and tested
Applications
- Automotive systems
- Industrial power systems
Schematic
Overview
Published: 2022-02-08
| Updated: 2022-03-11