Monolithic Power Systems (MPS) MP5424 Power Management Integrated Circuit (PMIC)
Monolithic Power Systems (MPS) MP5424 Power Management Integrated Circuit (PMIC) is a complete power management solution in a single package. The MP5424 integrates four high-efficiency step-down DC-DC converters, three low-dropout (LDO) regulators, one load switch, and a flexible logic interface. Constant-on-time (COT) control in the DC-DC converter provides a fast transient response. The MP5424 features a 1.1MHz default switching frequency (fSW) during continuous conduction mode (CCM). This feature greatly reduces the external inductance and capacitance. Full protection features include under-voltage lockout (UVLO) protection, over-current protection (OCP), over-voltage protection (OVP), and thermal shutdown.The output voltage (VOUT) of the MP5424 can be adjusted via the I2C bus or preset by the multiple-time programmable (MTP) interface. The start-up and shutdown sequences can also be configured via the MTP and controlled via the I2C bus.
The Monolithic Power Systems (MPS) MP5424 PMIC requires a minimal number of external components and is available in a small 3.5mm x 4.5mm QFN-26 package.
Features
- Four high-efficiency step-down converters
- Buck 1: 5A DC-DC converter
- Buck 2: 5A DC-DC converter
- Buck 3: 5A DC-DC converter
- Buck 4: 2A DC-DC converter
- Buck 1 and Buck 3 can work in parallel
- Buck 2 and Buck 4 can work in parallel
- 2.7V to 5.5V operating VIN range
- Buck 1, Buck 2, and Buck 3 selectable VOUT range: 0.4V to 2.2V, 7.4mV step or 0.4V to 3.58V VOUT, 12.5mV step
- Buck 4 VOUT range: 4V to 3.58V VOUT, 12.5mV step
- Adjustable switching frequency (fSW)
- Adjustable soft-start time (tSS)
- Adjustable phase delay
- Configurable forced PWM (FPWM)
- Output OCP and OVP
- Three 300mA, low-noise LDOs
- Two separate input power supplies
- 50mV dropout at 300mA load
- Two-time programmable MTP
- Start-up and shutdown control
- Enable pin (EN1) for sleep mode entry and recovery control
- Start-up reset output
- Flexible start-up/shutdown sequence via MTP (0.5ms, 2ms, 8ms, or 16ms selectable time slot)
- Load Switch
- 2.7V to 5.5V/3A load switch
- 50mΩ on resistance at VIN = 5V
- On/Off control via the I2C and programmable sequence
- Configurable output discharge function via the I2C (Default: On)
- ESD ratings
- ±2kV human body model (HBM)
- ±750V charged device model (CDM)
- 150°C junction temperature
- -40°C to +125°C operating temperature range
- 3.5mm x 4.5mm QFN-26 package
Applications
- General consumer
- Camera modules
- 3.3V and 5.0V powered systems
- Space-limited systems
Typical Application Circuit
Block Diagram
Package Outline
Published: 2022-10-25
| Updated: 2023-02-21