Murata Electronics MRUS Magnetic Sensors

Murata Electronics MRUS Magnetic Sensors offer a voltage range of 2V to 3.6V, 1mT to 3.5mT operating magnetic field, and 500ns pulse boost time. The sensors operate ON/OFF when a magnetic field is detected and feature a wide operating temperature range of -40°C to +85°C. Murata Electronics MRUS Sensors are suitable for consumer and industrial equipment, including home appliances, communication equipment, base stations, and industrial robotics.

Features

  • 2V to 3.6V voltage range
  • 6V power supply voltage
  • 500ns pulse boost time
  • Up to 3.6mA current consumption
  • 30kHz pulse frequency
  • Operating Magnetic Field
    • 1mT to 2mT (MRUS74SD)
    • 2.5mT to 3.5mT (MRUS74SK)
  • -40°C to +85°C operating temperature range

Applications

  • Home appliances
  • Communication equipment
  • Base stations
  • Industrial robotics
Published: 2023-03-01 | Updated: 2023-03-08