Murata Power Solutions MYBSS054R6EBF Evaluation Board

Murata Power Solutions MYBSS054R6EBF Evaluation Board is designed for use with  MYBSS054R6EBF DC-DC converters, which are ideal for PoE PSE devices. The MYBSS054R6EBF converters feature a 30W power rating, 10.8V to 27V input voltage range, 90% efficiency, and 22.4mm x 35.5mm x 8.9mm dimensions. The MYBSS054R6EBF DC-DC converters have self-protection features and include input undervoltage lockout and output current limit. Murata Power Solutions MYBSS054R6EBF Evaluation Board tests and evaluates the performance and specific components of the MYBSS054R6EBF converters.

Features

  • Evaluates MYBSS054R6EBF DC-DC converters
  • MYBSS054R6EBF converters
    • 30W power rating
    • 10.8V to 27V input voltage range
    • 22.4mm x 35.5mm x 8.9mm dimensions
    • 90% efficiency
    • Surface-mount module
    • -40°C to +85°C operating temperature range
Published: 2025-08-05 | Updated: 2025-09-26