Murata Power Solutions NCM6 Isolated 6W Wide Input DC/DC Converters
Murata Power Solutions NCM6 Isolated 6W Wide Input DC/DC Converters are single and dual output DC/DC converters accommodating up to 4:1 input range. The converters are available in three nominal input voltage ranges of either 5VDC input (4.5VDC to 9VDC, 2:1 range), 12VDC (9VDC to 36VDC, 4:1 range), or 48VDC (18VDC to 75VDC, 4:1 range). Each nominal input voltage variant offers seven output voltage models. Four of these are single output versions with +3.3VDC, +5VDC, +12VDC, or +15VDC output. Three dual output models provide +5VDC, +12VDC, or +15VDC output options.The DC/DC converters are encapsulated to achieve high levels of thermal performance and are housed in an industry-standard package measuring 20.0mm x 32.0mm x 10.75mm. An input under-voltage lockout feature protects the output should the input voltage fall below specified limits. Other features include an input to output isolation of 5200VDC, an operating temperature range from -40°C to +85°C. The NCM6 is also protected against damage due to excessive operating temperatures.
Features
- 4:1 wide input voltage range, 5V inputs have a 2:1 input range
- Operating temperature range of -40°C to +85°C
- 5200VDC isolation
- Typical efficiency to 88%
- 5V, 12V, and 48V nominal input
- Power density 0.94W/cm
- 5mm creepage guaranteed
- Under-voltage lockout
- Control pin option
- RoHS compliant
Applications
- Medical
- Telecommunication
- Battery-powered systems
- Process control
- Distributed power systems
Published: 2014-04-24
| Updated: 2022-03-11