Murata Power Solutions MGJ6 6W Isolated DC/DC Converters
Murata Power Solutions MGJ6 6W Isolated DC/DC Converters offer configurable triple output voltages of +15V/-5V, +15V/-10V, and +20V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide, and MOSFETs in bridge circuits. MGJ6 includes new thru-hole SIP (SC suffix), DIP (DC suffix), and WLP parts as well as a surface mount option (MC suffix). MGJ6 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ6 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ6 protection features include short circuit protection and overload protection.MGJ6 DC-DC Converters are used in a Murata-sponsored electric racing motorbike designed by a student at Nottingham University. Read More
Features
- 6W device
- SMD package, unique footprint
- 3kV continuous non-safety barrier voltage
- Triple output configuration supports +15V/-5V, +20V/-5V, +15V/-10V
- Three input voltages:
- 5V (4.5V to 9V) - MGJ6T05150505MC
- 12V (9V to 18V) - MGJ6T12150505MC
- 24V (18V to 36V) - MGJ6T24150505MC
- Isolation tested at 5.2kVDC, DC link voltage 3kVDC (MGJ6 SIP and DIP series)
- Isolation tested at 10.2kVDC, DC link voltage 3kVDC (MGJ6 WLP series)
- Reinforced 14mm creepage and clearance (MGJ6 WLP series)
- UL60950 & ANSI/AAMI ES60601-1 certification (pending) (MGJ6 SIP and DIP series)
- UL60950 & UL60601-1 certification (pending) (MGJ6 WLP series)
- Ultra-low barrier capacitance:
- 15pF (MGJ6 SIP and DIP series)
- 13pF (MGJ6 WLP series)
- Full power over wide industrial temperature range of -40°C to +105°C
- Synchronization pin, can be employed as a disable pin
- Characterized dv/dt immunity
- Characterized partial discharge performance
- Short circuit and overload protected
- RoHS compliant
Applications
- Uninterruptible Power Systems (UPS)
- Hybrid Electric/Electric Vehicles (HEV/EV)
- Motor/motion control
- Power Grid
- Power substation
- Solar power
- Wind power
- Medical
- X-ray machines
- CT and MRI
- Ultrasound machines
- Defibrillators
- Railway
- Industrial
Application Circuit
Published: 2015-02-17
| Updated: 2022-03-11